UPJ1C561MPD

Nichicon
647-UPJ1C561MPD

UPJ1C561MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 560uF 10x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:

593 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.893 $8.93
$0.588 $58.80
$0.34 $340.00
$0.311 $870.80
$0.285 $3,192.00
$0.283 $7,131.60
$0.277 $13,960.80
100,800 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
16 VDC
+ 105 C
10 mm
5 mm
20 mm
5000 Hour
20 %
770 mA
- 55 C
Straight
120 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 268.8 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
STMicroelectronics L78L08ABZ-AP
Linear Voltage Regulators 8.0V 0.1A Positive
STMicroelectronics L7812CV-DG
Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A
Texas Instruments NE555P
Timers & Support Products Precision
Texas Instruments NE556N
Timers & Support Products Dual Precision
Littelfuse 02153.15MXP
Cartridge Fuses 250V 3.15A Slo-Blo
Vishay GI501-E3/54
Rectifiers 100 Volt 3.0 Amp 100 Amp IFSM
Panasonic EEU-FC1C560B
Aluminium Electrolytic Capacitors - Radial Leaded 56uF 16volts AEC-Q200
Panasonic EEU-FK1A122
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 1200uF 20% AEC-Q200
Panasonic EEU-FS1C121
Aluminium Electrolytic Capacitors - Radial Leaded 16VDC 120uF 5000H 5x11mm
Nichicon UHV0J122MPD6
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 6.3 Volts 20%