UPJ1C561MHD6TO

Nichicon
647-UPJ1C561MHD6TO

UPJ1C561MHD6TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 560uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:

837 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.917 $9.17
$0.867 $86.70
Full Ammo Pack (Order in multiples of 500)
$0.735 $367.50
$0.536 $536.00
$0.495 $1,237.50
$0.45 $4,500.00
$0.441 $11,025.00
$0.433 $21,650.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
560 uF
16 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
745 mA
- 55 C
Straight
130 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 12.5 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Micro Commercial Components (MCC) 1N4744AP-TP
Zener Diodes 1.0W ZENER
Nichicon UKW1H332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 3300uF 20%
onsemi TIP31CG
Bipolar Transistors - BJT 3A 100V 40W NPN
YAGEO SQP500JB-430R
Wirewound Resistors - Through Hole 5W 430 Ohm 5%
Vishay AC05000006200JAC00
Wirewound Resistors - Through Hole 5watts 620ohms 5%
Nichicon UPM1J101MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100UF 63V AEC-Q200
Micro Commercial Components (MCC) TIP32C-BP
Bipolar Transistors - BJT PNP -100V -3A 40W
Nichicon UFG1C470MEM1TA
Aluminium Electrolytic Capacitors - Radial Leaded 47UF 16V
Nichicon UEP1H010MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1uF 0.2L/S
Nichicon UKT1H4R7MDD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 4.7uF AEC-Q200