UPJ1C560MDD1TD

Nichicon
647-UPJ1C560MDD1TD

UPJ1C560MDD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 56uF 16 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,877

Stock:

2,877 Can Dispatch Immediately
Quantities greater than 2877 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.417 $4.17
$0.236 $23.60
$0.147 $147.00
Full Ammo Pack (Order in multiples of 2000)
$0.138 $276.00
$0.113 $1,130.00
$0.11 $2,640.00
$0.102 $5,100.00
$0.091 $9,100.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
56 uF
16 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
105 mA
- 55 C
Straight
1.1 Ohms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay D151K20Y5PL63L6R
Ceramic Disc Capacitors D 500V 150pF +/- 10% Y5P BULK e3
Vishay MAL203135221E3
Aluminium Electrolytic Capacitors - Axial Leaded 220uF 16V
Vishay S202M29Z5UN63L6R
Ceramic Disc Capacitors .25LS 2000PF 1KV 20%
Vishay MAL203137101E3
Aluminium Electrolytic Capacitors - Axial Leaded 100uF 40V -10%,+50% Axial
Vishay MAL202117152E3
Aluminium Electrolytic Capacitors - Axial Leaded 1500uF 40V 20% Axial
Vishay AC05000007507JAC00
Wirewound Resistors - Through Hole 5watts 0.75ohms 5%
Cornell Dubilier 338TTA050M
Aluminium Electrolytic Capacitors - Axial Leaded 3300uF 50V 20% LYTICS/IC
Vishay 199D105X9035A1V1E3
Tantalum Capacitors - Solid Leaded 1uF 35volts 10% A case .10 LS Radial
Vishay PAC500002500FAC000
Wirewound Resistors - Through Hole 5watt 250ohm 1% 100ppm
Nichicon QYX1H224KTP
Film Capacitors 50volts 0.22uF