UPJ1C392MHD

Nichicon
647-UPJ1C392MHD

UPJ1C392MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3900uF 16x31.5 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:

358 Can Dispatch Immediately

Factory Lead Time:

57 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$2.99 $29.90
$2.29 $229.00
$1.74 $1,044.00
$1.52 $1,824.00
$1.47 $3,969.00
$1.41 $7,191.00
$1.39 $14,178.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3900 uF
16 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
5000 Hour
20 %
2.22 A
- 55 C
Straight
27 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 1.872 mA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 9.594 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL214851222E3
Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 50V 20% Radial
Bourns 3852A-282-103CL
Potentiometers 10K 3/4" Single Turn
Nichicon UES1C102MHM
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1000uF 16X25
Nichicon UHE1C222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 105c 12.5x25 5LS
Nichicon UKA1C102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF AEC-Q200
Nichicon UKA1E102MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25Volts 1000uF AEC-Q200
Alps Alpine RK11K1140A3L
Potentiometers Single-unit, 10k ohm, 1B Resistance Taper, Linear, LM1=27.5mm, W/ Bushing
Nichicon UPW2A331MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 330uF AEC-Q200
Nichicon UPM1V102MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF AEC-Q200
Vishay MAL212026102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial