UPJ1C392MHD6

Nichicon
647-UPJ1C392MHD6

UPJ1C392MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3900uF 18x25 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$2.75 $27.50
$1.95 $195.00
$1.73 $1,038.00
$1.63 $1,956.00
$1.58 $4,266.00
$1.52 $7,752.00
$1.51 $15,402.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3900 uF
16 VDC
+ 105 C
18 mm
7.5 mm
25 mm
5000 Hour
20 %
2.06 A
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 1.872 mA
Package/Case: 18 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99