UPJ1C391MPD1TD

Nichicon
647-UPJ1C391MPD1TD

UPJ1C391MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 390uF 16 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.852 $8.52
$0.562 $56.20
Full Ammo Pack (Order in multiples of 1000)
$0.352 $352.00
$0.331 $662.00
$0.285 $2,850.00
$0.279 $6,975.00
$0.27 $13,500.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
390 uF
16 VDC
+ 105 C
8 mm
3.5 mm
20 mm
3000 Hour
20 %
570 mA
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 8 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99