UPJ1C182MHD6

Nichicon
647-UPJ1C182MHD6

UPJ1C182MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 1800uF 16x20 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 326

Stock:

326 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
$1.61 $16.10
$1.21 $121.00
$0.911 $455.50
$0.804 $804.00
$0.751 $1,877.50
$0.698 $3,490.00
$0.684 $6,840.00
$0.67 $16,750.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1800 uF
16 VDC
+ 105 C
16 mm
7.5 mm
20 mm
5000 Hour
20 %
1.53 A
- 55 C
Straight
54 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 864 uA
Package/Case: 16 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 19.449 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Chip Quik SMD4300-10M
Soldering Flux REL0 No-Clean Water-Wash Tack Flux in 10cc/10g Luer Lock Manual Syringe w/tips
Omron G7EB-1A DC12
General Purpose Relays High Power AC Relay HighTemp 480VAC 100A
KEMET A759EA106M1JAAE060
Aluminium Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms
Switchcraft RAHHD19TR
HDMI, Displayport & DVI Connectors HDMI Type A Rcpt Horizontal SMT
KEMET T527S106M025ATE150
Tantalum Capacitors - Polymer 25V 10uF 1263 20% ESR=150mOhms
Microchip MCP1804T-3302I/MB
LDO Voltage Regulators 150mA LDO Vin 28V Vout =3.3V
Texas Instruments DCP011515DBP
Isolated DC/DC Converters - Through Hole Mini 1W Iso Unreg DC/DC Converter
Microchip PIC12F1840-E/P
8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt
Panasonic EEU-FR1E471Y
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 470uF 8x15mm LS3.5mm
TDK B43821F5226M000
Aluminium Electrolytic Capacitors - Radial Leaded 450VDC 22uF 20% STD Leads