UPJ1C122MHD

Nichicon
647-UPJ1C122MHD

UPJ1C122MHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 16volts 1200uF 12.5x20 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:

292 Can Dispatch Immediately

Factory Lead Time:

36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.43 $14.30
$1.07 $107.00
$0.768 $384.00
$0.651 $651.00
$0.636 $1,272.00
$0.595 $2,975.00
$0.59 $5,900.00
$0.586 $14,650.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
16 VDC
+ 105 C
12.5 mm
5 mm
20 mm
5000 Hour
20 %
1.25 A
- 55 C
Straight
60 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 576 uA
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 3.663 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL203135221E3
220uF 16V
Molex 105444-0001
USB Type C Plg R/A SMT GLD FLASH
KEMET T491D476K016AT
16V 47UF 2917 10% ESR=800mOhms
KEMET T491D476M025AT
25V 47uF 2917 20% ESR=700mOhms
Nichicon UVR2G4R7MPD1TD
4.7uF 400 Volts 20%
Nichicon UPW0J222MHD
6.3volts 2200uF AEC-Q200
Vishay MAL213825221E3
220uF 16V 20% Axial
Nichicon UCY2E221MHD3
220uF 250 Volts 20% AEC-Q200
Nichicon UFW1E470MDD1TD
47uF 25 Volts 20%
Nichicon UPM1V560MED1TD
56uF 35 Volts 20% AEC-Q200