UPJ1C122MHD1TO

Nichicon
647-UPJ1C122MHD1TO

UPJ1C122MHD1TO

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 16V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:

883 Can Dispatch Immediately

Factory Lead Time:

83 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.22 $12.20
$1.15 $115.00
Full Ammo Pack (Order in multiples of 500)
$0.977 $488.50
$0.746 $746.00
$0.705 $1,762.50
$0.627 $6,270.00
$0.603 $15,075.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
16 VDC
+ 105 C
12.5 mm
5 mm
20 mm
5000 Hour
20 %
1.25 A
- 55 C
Straight
60 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.16
Package/Case: 12.5 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Bourns 4609X-101-103LF
Resistor Networks & Arrays 9pins 10Kohms Bussed
Alliance Memory AS6C1008-55PCN
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM
Nichicon UVY1C222MPD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 10x20 20% 5LS
Vishay RS00518R00FE12
Wirewound Resistors - Through Hole 5watts 18ohms 1%
Nichicon UPJ1C221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220UF 16V
Nichicon UVY0J102MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 20% 6.3V Standard-Leaded
YAGEO RC0805FR-0715KL
Thick Film Resistors - SMD 15 kOhms 125 mW 0805 1%
Nichicon UVY1C102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 16V 105c
Nichicon UVZ1C471MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20%
Vishay MRS25000C2432FCT00
Metal Film Resistors - Through Hole MRS25-50 1% CT 24K3