UPJ1C121MED

Nichicon
647-UPJ1C121MED

UPJ1C121MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 120uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,787

Stock:

1,787 Can Dispatch Immediately
Quantities greater than 1787 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.707 $0.71
$0.484 $4.84
$0.292 $29.20
$0.184 $184.00
$0.173 $692.00
$0.149 $1,192.00
$0.145 $3,480.00
$0.134 $6,432.00
$0.125 $12,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
120 uF
16 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
195 mA
- 55 C
Straight
450 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.16
Leakage Current: 57.6 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL211667101E3
Aluminium Electrolytic Capacitors - Radial Leaded 40V 100uF 20%
Nichicon UHD1E821MPD
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 820uF 10x25 20%
Nichicon UPA1A471MPD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 470uF 105c 8x11.5 3.5LS
Nichicon UPJ1A122MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 10 Volts 20%
Texas Instruments LM348N
Operational Amplifiers - Op Amps Quad GP Op Amp
KEMET PME271M610MR19T0
Safety Capacitors 275V 0.1uF 20% LS=20.3mm
Nichicon UHE1V151MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 35 Volts 20%
Elna RSR0B101M1GF12300T
Aluminium Electrolytic Capacitors - Radial Leaded
Vishay MAL203858228E3
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 20% 63V