UPJ1A681MPD6TD

Nichicon
647-UPJ1A681MPD6TD

UPJ1A681MPD6TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 680uF 10V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.23 $1.23
$0.748 $7.48
$0.621 $62.10
Full Ammo Pack (Order in multiples of 500)
$0.506 $253.00
$0.413 $413.00
$0.372 $930.00
$0.342 $3,420.00
$0.335 $8,375.00
$0.327 $16,350.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
680 uF
10 VDC
+ 105 C
10 mm
5 mm
16 mm
5000 Hour
20 %
780 mA
- 55 C
Straight
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99