UPJ1A680MDD

Nichicon
647-UPJ1A680MDD

UPJ1A680MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 68uF Ultra Small Sz

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,924

Stock:

5,924 Can Dispatch Immediately
Quantities greater than 5924 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.368 $3.68
$0.208 $20.80
$0.13 $130.00
$0.123 $307.50
$0.10 $1,200.00
$0.097 $2,910.00
$0.091 $4,914.00
$0.08 $8,160.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
68 uF
10 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
97 mA
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 20.4 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET C0402C309B5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 3pF C0G 0402 +/- 0.1pF AEC-Q200
KEMET CBR04C100J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 10pF C0G 0.05 0402 AEC-Q200
Murata GRM1555C2A471JE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 100 VDC 5% 0402 C0G (NP0)
Nichicon PCL0J470MCL1GS
Aluminium Organic Polymer Capacitors 47UF 6.3V ESR=30
Raspberry Pi SC0915
Single Board Computers Raspberry Pi Pico
Texas Instruments SN74LS04DR
Inverters HEX INVERTERS
ROHM Semiconductor 2SC4083T106N
Bipolar Transistors - BJT NPN 11V 50MA SOT-323
Vishay IRF510PBF
MOSFET 100V N-CH HEXFET D2-PAK
Texas Instruments NE555P
Timers & Support Products Precision
Texas Instruments SN74LS138N
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder