UPJ1A472MHD

Nichicon
647-UPJ1A472MHD

UPJ1A472MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 4700uF Ultra Small Sz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:

232 Can Dispatch Immediately

Factory Lead Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.20 $3.20
$2.55 $25.50
$1.92 $192.00
$1.45 $870.00
$1.27 $1,524.00
$1.18 $3,186.00
$1.13 $5,763.00
$1.11 $11,322.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
4700 uF
10 VDC
+ 105 C
16 mm
7.5 mm
31.5 mm
5000 Hour
20 %
2.17 A
- 55 C
Straight
28 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.27
Leakage Current: 1.41 mA
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TRACO Power TSR 1-2450E
Non-Isolated DC/DC Converters 7-36Vin 5Vout 1A SIP Non-Iso
Texas Instruments DRV8256PRGER
Motor/Motion/Ignition Controllers & Drivers 48V, 8A H-bridge motor drivers with integrated current sense and smart tune technology 24-VQFN -40 to 125
Molex 502584-0260
Headers & Wire Housings 1.50MM CLIK-MATE REC 02P VT
TE Connectivity 179228-3
Headers & Wire Housings RCPT 3 POS CRIMP 2mm
TE Connectivity 3-640441-2
Headers & Wire Housings CLOSED W/O TABS 2P white tin 24 AWG
HARTING 09120053101
Heavy Duty Power Connectors HAN Q 5P FEMALE CRMP ORDER CONTACTS SEP
Chemi-Con ELXY500EMC102ML30S
Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 50V SNAP-IN
Wurth Elektronik 860130675005
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATET 47uF 50V 20% Radial
Wurth Elektronik 860240480011
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 2200uF 25V 20% Radial
Nichicon UBW1C332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 3300uF AEC-Q200