UPJ1A471MPD1TA

Nichicon
647-UPJ1A471MPD1TA

UPJ1A471MPD1TA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 470uF 10 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,220

Stock:

2,220 Can Dispatch Immediately

Factory Lead Time:

26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.88 $8.80
$0.58 $58.00
Full Ammo Pack (Order in multiples of 1000)
$0.365 $365.00
$0.342 $684.00
$0.294 $2,940.00
$0.288 $7,200.00
$0.277 $13,850.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
470 uF
10 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
475 mA
- 55 C
Straight
190 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 141 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL203038478E3
4.7uF 63V
Littelfuse 37200400001
250V.040A IEC TL LBC TR5 LL
Nichicon UHW0J332MPD
3300uF 6.3 Volts 20%
Bourns 3590S-1-103L
7/8"WW 10Kohms 0.25% 10turn
TE Connectivity YR1B10KCC
10KOhm 1/4W 15PPM
Panasonic ECA-1HHG102
1000uF 50V
Panasonic ECA-1JHG222
2200UF 63V ELECT NHG RADIAL
Vishay MAL202126151E3
150uF 25V 20% Axial
Panasonic ECA-1EEN220
22UF 25V
Panasonic ECA-1EM330B
Al Lytic Cap 85C Radial M Series