UPJ1A391MPD

Nichicon
647-UPJ1A391MPD

UPJ1A391MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 390uF Ultra Small Sz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,351

Stock:

1,351 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.577 $5.77
$0.379 $37.90
$0.251 $251.00
$0.212 $424.00
$0.192 $1,920.00
$0.188 $4,512.00
$0.182 $9,100.00
$0.175 $17,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
390 uF
10 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
430 mA
- 55 C
Straight
220 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 117 uA
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
STMicroelectronics TD352IDT
Gate Drivers Class-D Amplifier
Honeywell SCX15DNC
Board Mount Pressure Sensors 0 to15psid 6PIN SIP UNAMP DIFF GAGE 20V
KEMET T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms
Littelfuse 0215002.MXP
Cartridge Fuses 250V 2A Slo-Blo
Molex 56121-8528
I/O Connectors Compact Robot Crimp Socket Loose SAu Plt
Vishay 293D227X9010D2TE3
Tantalum Capacitors - Solid SMD 220uF 10volts 10% D case Molded
KEMET EDT476M035S9LAA
Aluminium Electrolytic Capacitors - SMD 35V 47uF 20% AEC-Q200
STMicroelectronics L7824ABV
Linear Voltage Regulators 24V 1.0A Positive
Texas Instruments OPA2170AID
Operational Amplifiers - Op Amps 36V,microPower,RRO Dual,Gen Purp Op Amp
Texas Instruments SA555DR
Timers & Support Products Precision