UPJ1A391MPD1TD

Nichicon
647-UPJ1A391MPD1TD

UPJ1A391MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 390uF 10 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,646

Stock:

2,646 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.577 $5.77
$0.379 $37.90
Full Ammo Pack (Order in multiples of 1000)
$0.238 $238.00
$0.223 $446.00
$0.192 $1,920.00
$0.188 $4,700.00
$0.182 $9,100.00
$0.175 $17,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
390 uF
10 VDC
+ 105 C
8 mm
3.5 mm
15 mm
3000 Hour
20 %
430 mA
- 55 C
Straight
220 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Package/Case: 8 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Analog Devices Inc. LT1013CN8#PBF
Precision Amplifiers 2x Prec Op Amp
Texas Instruments INA282AID
Current & Power Monitors & Regulators Bidirectional,Hi Acc Crnt Shunt Mon
Chemi-Con EKXJ201ELL181MM20S
Aluminium Electrolytic Capacitors - Radial Leaded 200VDC 180uF Tol 20% 18x20mm AEC-Q200
STMicroelectronics L7812CV-DG
Linear Voltage Regulators POS Voltage Reg IC 3-Terminal 1.5A
Analog Devices Inc. AD708JNZ
Operational Amplifiers - Op Amps LOW DRIFT BIPOLAR OP AMP
Broadcom Limited HCPL-2601-000E
High Speed Optocouplers 10MBd 1Ch 5mA
Power Integrations TNY290KG-TL
AC/DC Converters 28.5 W (85-265 VAC) 36.5 W (230 VAC)
Analog Devices Inc. LT1013DN8#PBF
Precision Amplifiers 2x Prec Op Amp
Analog Devices Inc. MAX710ESE+
Switching Voltage Regulators 3.3V/5V or Adjustable, Step-Up Step-Down DC-DC Converters
Diodes Incorporated ZDT749TA
Bipolar Transistors - BJT Dual PNP Medium Power