UPJ1A182MHD6

Nichicon
647-UPJ1A182MHD6

UPJ1A182MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 1800uF 16x15 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.12 $11.20
$0.895 $89.50
$0.869 $434.50
$0.811 $811.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1800 uF
10 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
1.44 A
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 540 uA
Package/Case: 16 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99