UPJ1A181MED

Nichicon
647-UPJ1A181MED

UPJ1A181MED

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 180uF 6.3x11 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 682

Stock:

682 Can Dispatch Immediately
Quantities greater than 682 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.456 $4.56
$0.273 $27.30
$0.175 $175.00
$0.164 $656.00
$0.14 $1,120.00
$0.136 $3,264.00
$0.126 $6,048.00
$0.117 $11,700.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
180 uF
10 VDC
+ 105 C
6.3 mm
2.5 mm
11 mm
2000 Hour
20 %
205 mA
- 55 C
Straight
460 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.19
Leakage Current: 54 uA
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay MAL212518471E3
Aluminium Electrolytic Capacitors - Axial Leaded 470UF 63V
Vishay MAL212634102E3
Aluminium Electrolytic Capacitors - Axial Leaded 1000uF 10V 10x18
Chemi-Con ELE-630ELL470MHB5D
Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63V
Chemi-Con ELZA350ELL681MJ20S
Aluminium Electrolytic Capacitors - Radial Leaded 35Volts 680uF 20% Tol.
Fujitsu FTR-F3AA005E
General Purpose Relays POWER
TDK B43515B5687M080
Aluminium Electrolytic Capacitors - Snap In 450VDC 680uF 20% PVC+PET 6.3mm Term
Nichicon UPV1C221MGD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20%
Nichicon UPW2C101MHD1TN
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 160 Volts 20% AEC-Q200
Chemi-Con EKMM251VSN152MA50S
Aluminium Electrolytic Capacitors - Snap In 1500uF 250 Volt
Chemi-Con ELXY250EC3152ML20S
Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 25 Volt cut leads