UPJ1A122MPD1TD

Nichicon
647-UPJ1A122MPD1TD

UPJ1A122MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1200uF 10 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,550

Stock:

1,550 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.58 $1.58
$1.17 $11.70
$0.80 $80.00
Full Ammo Pack (Order in multiples of 500)
$0.798 $399.00
$0.532 $532.00
$0.498 $1,245.00
$0.443 $4,430.00
$0.432 $10,800.00
$0.42 $21,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1200 uF
10 VDC
+ 105 C
10 mm
5 mm
25 mm
5000 Hour
20 %
1.12 A
- 55 C
Straight
78 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.19
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UPM1H471MHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200
Nichicon UPJ1A332MHD
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 3300uF Ultra Small Sz
Nichicon UPJ1C222MHD
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 2200uF 12.5x31.5 20% 5LS
Nichicon UPJ1H121MPD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 120uF 8x20 20% 3.5LS
Nichicon UPJ1V122MHD
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1200uF 12.5x35.5 20% 5LS
Nichicon UPM1A471MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 10 Volts 20% AEC-Q200
Nichicon UPV1E101MGD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 25 Volts 20%
Wurth Elektronik 860160672001
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial
Nichicon UVY2A2R2MDD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 100V 20% Aluminum Capacitor
Chemi-Con ELXY160ELL121MFB5D
Aluminium Electrolytic Capacitors - Radial Leaded 120UF 16V