UPJ0J562MHD

Nichicon
647-UPJ0J562MHD

UPJ0J562MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 5600uF 12.5x40 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

40 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.64 $2.64
$2.08 $20.80
$1.50 $150.00
$1.19 $595.00
$1.04 $1,040.00
$0.928 $2,320.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
5600 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
40 mm
5000 Hour
20 %
2.04 A
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.32
Leakage Current: 1.0584 mA
Package/Case: 12.5 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99