UPJ0J392MHD6

Nichicon
647-UPJ0J392MHD6

UPJ0J392MHD6

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 3900uF 16x20 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

35 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.03 $2.03
$1.60 $16.00
$1.20 $120.00
$0.906 $453.00
$0.798 $798.00
$0.696 $1,740.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3900 uF
6.3 VDC
+ 105 C
16 mm
7.5 mm
20 mm
5000 Hour
20 %
1.54 A
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 737.1 uA
Package/Case: 16 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99