UPJ0J332MHD6

Nichicon
647-UPJ0J332MHD6

UPJ0J332MHD6

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 3300uF 18x15 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.14 $2.14
$1.70 $17.00
$1.22 $122.00
$0.973 $486.50
$0.846 $846.00
$0.791 $1,977.50
$0.753 $3,765.00
$0.744 $7,440.00
$0.737 $18,425.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
3300 uF
6.3 VDC
+ 105 C
18 mm
7.5 mm
15 mm
5000 Hour
20 %
1.44 A
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 623.7 uA
Package/Case: 18 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99