UPJ0J182MHD6TN

Nichicon
647-UPJ0J182MHD6TN

UPJ0J182MHD6TN

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1800uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:

239 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.79 $1.79
$1.41 $14.10
$1.06 $106.00
Full Ammo Pack (Order in multiples of 250)
$1.06 $265.00
$0.805 $402.50
$0.748 $748.00
$0.718 $1,795.00
$0.681 $3,405.00
$0.632 $6,320.00
$0.608 $15,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1800 uF
6.3 VDC
+ 105 C
16 mm
7.5 mm
15 mm
5000 Hour
20 %
1.14 A
- 55 C
Straight
84 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.22
Package/Case: 16 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKA1C102MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 16V 1000uF AEC-Q200
KEMET MMK5224J63J01L4BULK
Film Capacitors 63volts 0.22uF 5% LS=5mm