UPJ0J153MHD

Nichicon
647-UPJ0J153MHD

UPJ0J153MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 15000uF 18x40 20% 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.46 $3.46
$2.81 $28.10
$2.05 $205.00
$1.67 $835.00
$1.46 $1,460.00
$1.37 $3,425.00
$1.32 $6,600.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
15000 uF
6.3 VDC
+ 105 C
18 mm
7.5 mm
40 mm
5000 Hour
20 %
2.66 A
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Capacitance - uF: 15000 uF
Dissipation Factor DF: 0.52
Leakage Current: 2.835 mA
Package/Case: 18 mm x 40 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99