UPJ0J152MPD

Nichicon
647-UPJ0J152MPD

UPJ0J152MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 1500uF 10x25 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$0.869 $8.69
$0.595 $59.50
$0.387 $464.40
$0.357 $856.80
$0.329 $3,553.20
$0.327 $8,240.40
$0.322 $16,228.80
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
6.3 VDC
+ 105 C
10 mm
5 mm
25 mm
5000 Hour
20 %
1.09 A
- 55 C
Straight
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 283.5 uA
Package/Case: 10 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99