UPJ0J152MHD6TO

Nichicon
647-UPJ0J152MHD6TO

UPJ0J152MHD6TO

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 1500uF 6.3 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:

870 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.15 $11.50
$1.08 $108.00
Full Ammo Pack (Order in multiples of 500)
$0.919 $459.50
$0.67 $670.00
$0.618 $1,545.00
$0.564 $5,640.00
$0.551 $13,775.00
50,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1500 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
915 mA
- 55 C
Straight
100 mOhms
UPJ
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.22
Package/Case: 12.5 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET A765EB686M1CLAE025
16Volt 68uF SMD 2KHr ESR=25 mOhms
KYOCERA AVX APA0608221M010R
220UF 10V ESR=25
KYOCERA AVX AEA1010152M006R
6.3V 1500uF 1010 20%
KYOCERA AVX APZ0606470M016R
16V 47uF 2000Hrs 20% ESR=40mOhms
Murata GRM21BR60J107ME15K
100 uF 6.3 VDC 20% 0805 X5R
Vishay 293D227X9010D2TE3
220uF 10volts 10% D case Molded
Nichicon UCY2D121MHD
200volts 120uF AEC-Q200
CUI Devices MD-90SM
Mini Din Connectors
Texas Instruments LMV358IDR
Dual Lw V R/R Op Amp
Nichicon UVK2D680MHD
200volts 68uF 12.5x25 20% 5LS