UPJ0J102MHD6CA

Nichicon
647-UPJ0J102MHD6CA

UPJ0J102MHD6CA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000 uF 6.3V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 768

Stock:

768 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.924 $9.24
$0.634 $63.40
$0.422 $422.00
$0.394 $1,103.20
$0.35 $3,920.00
$0.342 $8,618.40
$0.331 $16,682.40
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
765 mA
- 55 C
Straight
130 mOhms
UPJ
Bulk
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Unit Weight: 3.576 g
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Texas Instruments TPS7A2133BPYWDJ
LDO Voltage Regulators 500-mA, low-noise ultra-low-IQ high-PSRR low-dropout (LDO) voltage regulator
Texas Instruments TPS7B8601BQDDARQ1
LDO Voltage Regulators Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good
Panasonic EVP-BV4C1L000
Tactile Switches 6.5mm 6.2mm SMD Op Force 2.5N
Mini-Circuits TCM4-452X+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS
Vishay MAL203036109E3
Aluminium Electrolytic Capacitors - Axial Leaded 10uF 25V
Amphenol 62IN-16F-8-33S
Circular MIL Spec Connector
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
Nichicon UBT1C101MPD8TD
Aluminium Electrolytic Capacitors - Radial Leaded
Panasonic EEU-FS1K271L
Aluminium Electrolytic Capacitors - Radial Leaded 80VDC 270uF 1200mA Polar
Panasonic EEU-EB2E101
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 250VDC