UPJ0J102MHD6

Nichicon
647-UPJ0J102MHD6

UPJ0J102MHD6

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1000uF 12.5x15 20% 5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:

100 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.924 $9.24
$0.634 $63.40
$0.411 $493.20
$0.381 $914.40
$0.35 $3,780.00
$0.348 $8,769.60
$0.342 $17,236.80
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
1000 uF
6.3 VDC
+ 105 C
12.5 mm
5 mm
15 mm
5000 Hour
20 %
765 mA
- 55 C
Straight
130 mOhms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 189 uA
Package/Case: 12.5 mm x 15 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Ohmite OU101KE
1W 300VDC 100ohm 10% AXIAL
Vishay MAL219096475E3
4700uF 25V 18 x 31
YAGEO FMP300JTF73-8K2
8.2 kOhms 3 W 5 % Axial
Nichicon UKL1E100KDDANATA
10UF 25V
Amphenol AC3FAHL-AU-PRE
3 SKT PLASTIC PANEL MOUNT PCB
TE Connectivity T9GV5L14-5
T9GV5L14-5
Switchcraft PJRAN1X1U01AUX
1 POS RA PHONO JACK
STMicroelectronics DB3
32 Volt Trigger
Bourns 3296W-1-501LF
3/8IN 500 OHM Sealed Vertical Adjust
Cornell Dubilier AVS476M16C12T-F
16V 47uF AEC-Q200