UPJ0J101MDD

Nichicon
647-UPJ0J101MDD

UPJ0J101MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 100uF 5x11 20% 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,637

Stock:

5,637 Can Dispatch Immediately
Quantities greater than 5637 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.374 $3.74
$0.212 $21.20
$0.132 $132.00
$0.125 $312.50
$0.104 $1,248.00
$0.10 $3,000.00
$0.095 $5,130.00
$0.084 $8,568.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
100 uF
6.3 VDC
+ 105 C
5 mm
2 mm
11 mm
2000 Hour
20 %
99 mA
- 55 C
Straight
1.4 Ohms
UPJ
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.22
Leakage Current: 18.9 uA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 6000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Cree LED JK2835BWT-W-H40EC0000-N0000001
High Power LEDs - White White 4000 K 80-CRI, 2835 Size, W Class
Central Semiconductor 2SC1815-GR PBFREE
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
Chip Quik SOLDERWICK1.5
Desoldering Braid / Solder Removal 1.5mm Solder Wick (#2 Yellow) - No Clean
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Panasonic EEE-FN0J220R
Aluminium Electrolytic Capacitors - SMD 6.3VDC 22uF 20% 90mA AEC-Q200
Chip Quik CQ4300LF-0.5
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 15ml (0.5oz) Squeeze Bottle
Fair-Rite 5943000501
Ferrite Toroids / Ferrite Rings 43 TOROID
Chemi-Con ELE-350ELL330ME11D
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 35V
Nichicon UCW0J101MCL1GS
Aluminium Electrolytic Capacitors - SMD 6.3volts 100uF AEC-Q200
Nichicon UPS0J220MDD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 22uF 5x11 20% 2LS