UMV0G220MFD1TP

Nichicon
647-UMV0G220MFD1TP

UMV0G220MFD1TP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 22uF 4V 20% Aluminum Capacitor

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,817

Stock:

1,817 Can Dispatch Immediately
Quantities greater than 1817 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.569 $5.69
$0.374 $37.40
$0.247 $247.00
Full Ammo Pack (Order in multiples of 2000)
$0.208 $416.00
$0.19 $1,900.00
$0.186 $4,464.00
$0.179 $8,950.00
$0.173 $17,300.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
22 uF
4 VDC
+ 105 C
4 mm
1.5 mm
5 mm
5000 Hour
20 %
22 mA
- 40 C
Straight
UMV
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.37
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Long Life Wire Lead Aluminium Electrolytic Capacitor

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Microchip MCP6496UT-E/OT
Operational Amplifiers - Op Amps
Murata GRM31CC80G227ME11L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220 uF 4 VDC 20% 1206 X6S
Molex 76825-0004
Headers & Wire Housings MegaFit Dual Row RA Header Tin 4Ckt
Murata DLW44SM302SK2L
Common Mode Chokes / Filters
Diodes Incorporated DMP3099L-13
MOSFET P-Ch ENH FET -30V 65mOhm -10V -3.8A
onsemi NCP603SN300T1G
LDO Voltage Regulators 300mA CMOS LDO REG WITH ENABLE
ams OSRAM LZ1-10DB00-0100
High Power LEDs - Single Colour Dental Blue
Texas Instruments LMC6001AIN/NOPB
Operational Amplifiers - Op Amps ULTRA ULTRA-LOW INPUT CURRENT AMP
YAGEO AC0603FR-071KL
Thick Film Resistors - SMD 1 k Ohms 100m W 0603 1% AEC-Q200 Standard Power Version
Central Semiconductor 2N5458 PBFREE
JFET N-ChJFET 25Vds25Vdg 25Vgs 10mA 310mW