UMT0J470MDD1TP

Nichicon
647-UMT0J470MDD1TP

UMT0J470MDD1TP

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 6.3V 20% Aluminum Capacitor

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:

219 Can Dispatch Immediately
Quantities greater than 219 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.614 $0.61
$0.411 $4.11
$0.233 $23.30
$0.143 $143.00
Full Ammo Pack (Order in multiples of 2000)
$0.136 $272.00
$0.112 $1,120.00
$0.108 $2,592.00
$0.102 $5,100.00
$0.089 $8,900.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
High Temp Electrolytic Capacitors
Radial
47 uF
6.3 VDC
+ 105 C
5 mm
2 mm
5 mm
1000 Hour
20 %
36 mA
- 55 C
Straight
UMT
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.28
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Wire Lead Aluminium Electrolytic Capacitor
Unit Weight: 487.863 mg

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Espressif ESP32-S3-WROOM-1-N16
SMD Module, ESP32-S3, 16 MB SPI Flash, PCB Antenna
Bourns SM453229A-381N7Y
LAN xfmr,10/100/1000 BASE-T,IEEE,AEC-Q
Vishay TNPW02013K00BEED
3Kohms .1% 25ppm
Bourns TBU-RS085-300-WH
Dual Bi-directional TBU Device
Global Connector Technology (GCT) USB3076-30-A
Micro B Skt, Bottom-SMT, R/A, 30u, No Peg, W/shell stake, No MEF,T&R
ECS ECS-7050MV-1000-BN-TR
100.000 MHz Multi-Volt 1.6 3.6 V +/-50ppm -40 85 C 4-SMD 7.0 x 5.0 mm RoHS
Vishay TNPW020110K0BEED
10Kohms .1% 25ppm
Mini-Circuits TC16-161T+
TC XFMR / SURF MOUNT / RoHS
Vishay TNPW02012K00BEED
2Kohms .1% 25ppm
Fair-Rite 5952020301
52 TOROID