UMR1C100MCD2

Nichicon
647-UMR1C100MCD2

UMR1C100MCD2

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 16volts 10uF 3x5 20% 1LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,575
Quantities greater than 2575 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.558 $0.56
$0.389 $3.89
$0.234 $23.40
$0.147 $147.00
$0.14 $364.00
$0.119 $1,190.00
$0.115 $2,875.00
$0.108 $5,400.00
$0.10 $10,000.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
10 uF
16 VDC
+ 85 C
3 mm
1 mm
5 mm
2000 Hour
20 %
18 mA
- 40 C
Straight
UMR
Bulk
Brand: Nichicon
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99