UMP1V2R2MDD

Nichicon
647-UMP1V2R2MDD

UMP1V2R2MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 2.2uF 4x5 20% 1.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 517

Stock:

517 Can Dispatch Immediately
Quantities greater than 517 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.781 $0.78
$0.549 $5.49
$0.363 $36.30
$0.221 $221.00
$0.205 $533.00
$0.182 $1,820.00
$0.18 $4,500.00
$0.173 $8,650.00
$0.166 $16,600.00

Possible Replacement

Nichicon UUP1V2R2MCL1GS
Nichicon
Aluminium Electrolytic Capacitors - SMD 2.2uF 20% 35V AEC-Q200
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
2.2 uF
35 VDC
+ 85 C
4 mm
1.5 mm
5 mm
2000 Hour
20 %
8.4 mA
- 40 C
Straight
UMP
Bulk
Brand: Nichicon
Capacitance - nF: 2200 nF
Leakage Current: 10 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 159.500 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Vishay RCA12061K00JNEA
Thick Film Resistors - SMD 1K OHM 5%
Wurth Elektronik 875105344010
Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 100uF 20% ESR=20mOhms
Panasonic EEU-FR1E102
Aluminium Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS
Rubycon 25ZLH470MEFC10X12.5
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 50YXJ47M6.3X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 100YXJ4R7M5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 50YXF10MEFC5X11
Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
Rubycon 50ML1MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS
Rubycon 50MS50R47MEFC4X5
Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC
Nichicon UMP0J220MDD
Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 22uF 5x5 20% 2LS