UMF1V2R2MDD1TP

Nichicon
647-UMF1V2R2MDD1TP

UMF1V2R2MDD1TP

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 35 Volts 20%

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:

40 Can Dispatch Immediately
Quantities greater than 40 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.645 $6.45
$0.404 $40.40
$0.309 $309.00
Full Ammo Pack (Order in multiples of 2000)
$0.26 $520.00
$0.234 $2,340.00
$0.223 $5,352.00
$0.21 $10,500.00
$0.206 $20,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
2.2 uF
35 VDC
+ 105 C
4 mm
1.5 mm
5 mm
1000 Hour
20 %
50 mA
- 55 C
Straight
5 Ohms
UMF
Ammo Pack
Brand: Nichicon
Capacitance - nF: 2200 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99