UMF1V220MDD

Nichicon
647-UMF1V220MDD

UMF1V220MDD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 35volts 22uF 6.3x5 20% 2.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Possible Replacement

Nichicon UWF1V220MCL1GB
Nichicon
Aluminum Electrolytic Capacitors - SMD 35volts 22uF AEC-Q200
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
22 uF
35 VDC
+ 105 C
6.3 mm
2.5 mm
5 mm
1000 Hour
20 %
115 mA
- 55 C
Straight
1.3 Ohms
UMF
Bulk
Brand: Nichicon
Leakage Current: 7.7 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 310 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Espressif ESP32-S3-WROOM-1U-N4R2
SMD Module, ESP32-S3R2, 2 MB PSRAM Die, 4 MB SPI Flash, IPEX Antenna Connector.
Texas Instruments TPS63802DLAT
2-A, high-efficient, 11- uA quiescent current buck-boost converter in QFN/DFN package 10-VSON-HR -40 to 125
TE Connectivity ANT-GNSSCP-SM12L1
RF antenna, GPS/GLONASS/GALILEO/BeiDou/QZSS global navigation satellite system (GNSS), L1, E1, B1, RHCP Ceramic Patch, 12mm x 12mm, surface-mount
Bourns 3299W-1-203LF
20Kohms Standoffs Vertical Adjust 3/8
Vishay TLMS1100-GS08
Red Non-Diffused
TE Connectivity TSS21NGPC04
DPDT ON-NONE-ON EXT
KEMET RSBDC3100DQ00K
63V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200
Phoenix Contact 1727023
3P 3.81mm 90DEG
Central Semiconductor 2N3904 PBFREE
NPN Gen Pur SS
TE Connectivity 5745783-5
RECP FRNT MTL SHL 25