UMF1E6R8MDD

Nichicon
647-UMF1E6R8MDD

UMF1E6R8MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 6.8uF 4x5 20% 1.5LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,160

Stock:

1,160 Can Dispatch Immediately
Quantities greater than 1160 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.967 $0.97
$0.683 $6.83
$0.448 $44.80
$0.281 $281.00
$0.255 $663.00
$0.233 $2,330.00
$0.229 $5,725.00
$0.223 $11,150.00
$0.219 $21,900.00

Possible Replacement

Nichicon UWF1E6R8MCL1GB
Nichicon
Aluminium Electrolytic Capacitors - SMD 25volts 6.8uF AEC-Q200
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Impedance Electrolytic Capacitors
Radial
6.8 uF
25 VDC
+ 105 C
4 mm
1.5 mm
5 mm
1000 Hour
20 %
50 mA
- 55 C
Straight
5 Ohms
UMF
Bulk
Brand: Nichicon
Capacitance - nF: 6800 nF
Dissipation Factor DF: 0.14
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 160 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Panasonic EEE-FN1C220R
Aluminium Electrolytic Capacitors - SMD 16VDC 22uF 20% 90mA AEC-Q200
onsemi BAS31
Diodes - General Purpose, Power, Switching 120V 200mA
Vishay IRF730PBF
MOSFET 400V N-CH HEXFET
Texas Instruments CD4013BE
Flip-Flops Dual CMOS
Microchip TC4420EPA
Gate Drivers 6A Sngl
TT Electronics P160KN2-0EC15B1MEG
Potentiometers 16mm Rotary Panel Potentiometer
Anderson Power Products ASMPP30-1X2-RK
Heavy Duty Power Connectors 1 RED,1 BLK PP30'S ULTRA.BOND
Ametherm SG328
Inrush Current Limiters 1OHM 30AMP KINKED
CUI Devices TB007-508-03BE
Fixed Terminal Blocks Terminal block, screw type, 5.08 , horizontal, 3 poles, CUI Blue, slotted screw, PCB mount
Littelfuse 52000001009
Fuse Clips 5mm Clip 6.3A 250V Horizontal