UKL2AR68MDD1TA

Nichicon
647-UKL2AR68MDD1TA

UKL2AR68MDD1TA

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 711

Stock:

711
Can Dispatch Immediately

On Order:

2,000
Expected 18-Apr-24
Quantities greater than 2711 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.725 $0.73
$0.502 $5.02
$0.301 $30.10
$0.214 $214.00
$0.182 $364.00
$0.156 $1,560.00
$0.151 $3,624.00
$0.141 $7,050.00
$0.132 $13,200.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Low Leakage Electrolytic Capacitors
Radial
0.68 uF
100 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
14.5 mA
- 40 C
Straight
UKL
Brand: Nichicon
Capacitance - nF: 680 nF
Capacitance - pF: 680000 pF
Dissipation Factor DF: 0.07
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
This functionality requires JavaScript to be enabled.
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TE Connectivity 55A0111-20-9
55A0111-20-9
Cornell Dubilier 150472J630BB
630V 0.0047uF 5%
Cornell Dubilier 150223J630DB
630V 0.022uF 5%
TE Connectivity 2-1825138-0
SWITCH TOGGLE
Murata DE2E3SA102MN3AY02F
1000PF 400V 20% 7.5MM
Vishay PR01000104703JR500
1watt 470Kohms 5%
Vishay PR01000101004JR500
1watt 1Mohms 5%
Vishay PR01000101002JR500
1watt 10Kohms 5%
Cornell Dubilier 150222J630BB
630V 0.0022uF 5%
TDK CK45-B3DD471KYNNA
D: 5.5mm 2kV 470pF B 10% LS:5mm