UKL2A680MPD1TD

Nichicon
647-UKL2A680MPD1TD

UKL2A680MPD1TD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 68uF 100V 20% Aluminum Capacitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.75 $1.75
$1.09 $10.90
$0.949 $94.90
Full Ammo Pack (Order in multiples of 500)
$0.848 $424.00
$0.662 $662.00
$0.588 $1,470.00
$0.558 $5,580.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
68 uF
100 VDC
+ 85 C
10 mm
5 mm
20 mm
2000 Hour
20 %
290 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 200 nA
Package/Case: 10 mm x 20 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99