UKL2A331KHD

Nichicon
647-UKL2A331KHD

UKL2A331KHD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF 85c 16x31.5 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:

290 Can Dispatch Immediately

Factory Lead Time:

47 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.62 $26.20
$2.01 $201.00
$1.29 $774.00
$1.17 $1,404.00
$1.07 $5,457.00
$1.05 $10,710.00
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
330 uF
100 VDC
+ 85 C
16 mm
7.5 mm
31.5 mm
2000 Hour
10 %
730 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 16 mm x 31.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 12.560 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KOA Speer MFS1/2DCT52R4700F
470 ohm 1%
Molex 09-48-1124
12 POS RECEPT .156 R/A PCB TIN
Vishay PR01000103901JR500
1watt 3.9Kohms 5%
Vishay BZX55B24-TAP
24 Volt 0.5W 2%
KOA Speer MF1/2DC4702F
47K 1% 100PPM
KOA Speer MF1/4DC1800F
180ohm 1% 100PPM
KOA Speer MFS1/2DCT52R1000F
100 ohm 1%
KOA Speer MFS1/2DCT52R2701F
2.7K ohm 1%
onsemi BC546BTF
NPN Si Transistor Epitaxial
Vishay PR01000103902JR500
1watt 39Kohms 5%