UKL2A330MPD1TD

Nichicon
647-UKL2A330MPD1TD

UKL2A330MPD1TD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 33uF 100 Volts 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

21 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.47 $1.47
$1.08 $10.80
$0.796 $79.60
Full Ammo Pack (Order in multiples of 500)
$0.675 $337.50
$0.493 $493.00
$0.463 $1,157.50
$0.409 $4,090.00
$0.40 $10,000.00
$0.389 $19,450.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
33 uF
100 VDC
+ 85 C
10 mm
5 mm
16 mm
2000 Hour
20 %
180 mA
- 40 C
Straight
UKL
Ammo Pack
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 10 mm x 16 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99