UKL2A221MHD

Nichicon
647-UKL2A221MHD

UKL2A221MHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 220uF 85c 16x25 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

23 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$2.47 $2.47
$1.97 $19.70
$1.47 $147.00
$1.11 $444.00
$0.978 $1,173.60
$0.913 $2,556.40
$0.848 $4,409.60
$0.831 $8,310.00
$0.815 $20,538.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
220 uF
100 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
580 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 44 uA
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 7.380 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99