UKL2A220MPD

Nichicon
647-UKL2A220MPD

UKL2A220MPD

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 100volts 22uF 85deg 5mm L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,000
Expected 08-Mar-24

Factory Lead Time:

28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.32 $1.32
$0.934 $9.34
$0.625 $62.50
$0.389 $389.00
$0.299 $598.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
22 uF
100 VDC
+ 85 C
10 mm
5 mm
12.5 mm
2000 Hour
20 %
136 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.07
Leakage Current: 4.4 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Wurth Elektronik 150060GS75000
WL-SMCW SMDMono TpVw Waterclr 0603 Green
Wurth Elektronik 66200411122
WR-MPC3 3mm Male Hdr 4Pin Single Row Vert
Samsung Electro-Mechanics CL21B104KCFSFNG
100nF+/-10% 100V X7R 0805
Central Semiconductor CMPT404A TR PBFREE
PNP Silicon Chopper SMT Transistor
Nichicon UKL1H330KPDANA
50 Volt 33uF 105C 8x11.5 3.5LS
Nichicon UKL1H3R3MDDANA
50 Volt 3.3uF 105C
Nichicon UKL2A100KPD
100volts 10uF 85c 8x11.5 3.5LS
Nichicon UKL2A330KPD
100volts 33uF 85c 10x16 5LS
Nichicon UKL2A3R3KDD
100volts 3.3uF 85c 5x11 2LS