UKL2A1R5MDD

Nichicon
647-UKL2A1R5MDD

UKL2A1R5MDD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 1.5uF 85c 5x11 2LS

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,386

Stock:

1,386 Can Dispatch Immediately
Quantities greater than 1386 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.564 $5.64
$0.339 $33.90
$0.212 $212.00
$0.186 $483.60
$0.173 $1,730.00
$0.167 $4,175.00
$0.156 $7,800.00
$0.145 $14,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
1.5 uF
100 VDC
+ 85 C
5 mm
2 mm
11 mm
2000 Hour
20 %
23 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Capacitance - nF: 1500 nF
Dissipation Factor DF: 0.07
Leakage Current: 300 nA
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 440 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Amphenol PT15NV02-501A2020-S
Trimmer Resistors - Through Hole 15mm control/sensor trimmr potentiometer
WIMA MKP4F044706F00JSSD
Film Capacitors 4.7uF 250 Volts 5%
WIMA MKS2B044701K00KSSD
Film Capacitors 4.7uF 50V 10%
Nichicon UHE2A151MHD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 150uF 105c 16x15 7.5LS
Nichicon UKL1J221MHD
Aluminium Electrolytic Capacitors - Radial Leaded 63volts 220uF 85c 12.5x20 5LS
Littelfuse SMBJ28A
ESD Suppressors / TVS Diodes 600W 28V 5% Uni-Directional
Toshiba TTA004B,Q
Bipolar Transistors - BJT PNP -2.5A 1.5W 280 HFE -0.5V Trans
STMicroelectronics LD1117DT12TR
LDO Voltage Regulators 1.2V 0.8A Positive
Panasonic EEU-FC1H3R3B
Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50volts AEC-Q200
Wurth Elektronik 860020772004
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 0.47uF 63V 20% Radial