UKL2A100MPD1AA

Nichicon
647-UKL2A100MPD1AA

UKL2A100MPD1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10uF 100V 85c 8x11.5 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.818 $0.82
$0.564 $5.64
$0.339 $33.90
$0.214 $214.00
$0.203 $527.80
$0.173 $1,730.00
$0.167 $4,175.00
$0.156 $7,800.00
$0.145 $14,500.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
10 uF
100 VDC
+ 85 C
8 mm
3.5 mm
11.5 mm
2000 Hour
20 %
90 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.07
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99