UKL1V330MED1FA

Nichicon
647-UKL1V330MED1FA

UKL1V330MED1FA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 33uF 35V 85c 6.3x11 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.30 $1.30
$0.913 $9.13
$0.603 $60.30
$0.378 $378.00
$0.355 $923.00
$0.305 $3,050.00
$0.299 $7,475.00
$0.288 $14,400.00
100,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
33 uF
35 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
140 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99