UKL1V220MEDANA

Nichicon
647-UKL1V220MEDANA

UKL1V220MEDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35 Volt 22uF 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,780
Expected 14-Nov-23

Factory Lead Time:

59
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.781 $0.78
$0.543 $5.43
$0.327 $32.70
$0.227 $227.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
22 uF
35 VDC
+ 85 C
6.3 mm
2.5 mm
11 mm
1000 Hour
20 %
110 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 6.3 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
onsemi KSC1845FTA
Bipolar Transistors - BJT NPN Epitaxial Sil
WIMA MKP2D031001F00KI00
Film Capacitors 0.1 uF 100 VDC 10%
WIMA MKS2C033301C00JI00
Film Capacitors 0.33 uF 63 VDC 5%
WIMA MKS2C041001F00MI00
Film Capacitors 1 uF 63 VDC 20%
WIMA MKS2C041501H00KI00
Film Capacitors 1.5 uF 63 VDC 10%
WIMA MKS2D032201C00KI00
Film Capacitors 0.22 uF 100 VDC 10%
WIMA MKS2D034701E00JI00
Film Capacitors 0.47 uF 100 VDC 5%
Nichicon UKL1A221MPDANA
Aluminium Electrolytic Capacitors - Radial Leaded 10 Volt 220uF 105C 8x11.5 3.5LS
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
onsemi KSA992FTA
Bipolar Transistors - BJT PNP Epitaxial Sil