UKL1V150KDDANA

Nichicon
647-UKL1V150KDDANA

UKL1V150KDDANA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35 Volt 15uF 105C 5x11 2LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,696

Stock:

1,696 Can Dispatch Immediately

Factory Lead Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.521 $0.52
$0.35 $3.50
$0.199 $19.90
$0.121 $121.00
$0.115 $299.00
$0.095 $950.00
$0.091 $2,275.00
$0.086 $4,300.00
$0.076 $7,600.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
15 uF
35 VDC
+ 85 C
5 mm
2 mm
11 mm
1000 Hour
10 %
85 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Package/Case: 5 mm x 11 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 450 mg
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
KEMET C0805C470JAGACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250Vo 47pF C0G 0805 5% AEC-Q200
WIMA FKS2C011001A00JN00
Film Capacitors FKS 2 1000 pF 63 VDC 2.5x6.5x7.2 PCM 5
WIMA FKS2C011501A00JN00
Film Capacitors FKS 2 1500 pF 63 VDC 2.5x6.5x7.2 PCM 5
WIMA FKS2C016801A00JO00
Film Capacitors FKS 2 6800 pF 63 VDC 2.5x6.5x7.2 PCM 5
YAGEO MFR-25FRF52-2M2
Metal Film Resistors - Through Hole 2.2 MOhms 250 mW 1 %
Murata GCM32ER71E106KA57K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1210 X7R AEC-Q200
Texas Instruments TL072CP
Operational Amplifiers - Op Amps JFET Input Low Noise
Vishay IRF740PBF
MOSFET 400V N-CH HEXFET
Texas Instruments NE555P
Timers & Support Products Precision
onsemi 1N914
Diodes - General Purpose, Power, Switching 100V 4.0ns Diode Single Junction