UKL1V102MHD1AA

Nichicon
647-UKL1V102MHD1AA

UKL1V102MHD1AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 35V 85c 16x25 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.01 $3.01
$2.40 $24.00
$1.79 $179.00
$1.35 $675.00
$1.19 $1,190.00
$1.11 $2,797.20
$1.03 $5,191.20
$1.01 $10,180.80
25,200 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
PC Pin
1000 uF
35 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
20 %
1.1 A
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 630
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99