UKL1V102KHD

Nichicon
647-UKL1V102KHD

UKL1V102KHD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35volts 1000uF 85c 16x25 7.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,664

Stock:

4,664 Can Dispatch Immediately

Factory Lead Time:

72 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$2.64 $26.40
$1.86 $186.00
$1.49 $745.00
$1.31 $1,310.00
$1.22 $3,050.00
$1.14 $5,700.00
$1.11 $11,100.00
25,000 Quote
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
1000 uF
35 VDC
+ 85 C
16 mm
7.5 mm
25 mm
2000 Hour
10 %
1.1 A
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.12
Package/Case: 16 mm x 25 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 9.852 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1H471KHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 470uF 85c 16x25 7.5LS
KEMET R82DC4100DQ60J
Film Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200
Nichicon UKL1H102KHD
Aluminium Electrolytic Capacitors - Radial Leaded 50volts 1000uF 85c 16x31.5 7.5LS
Nichicon UKL2A100KPD
Aluminium Electrolytic Capacitors - Radial Leaded 100volts 10uF 85c 8x11.5 3.5LS
WIMA MKS2B034701B00KI00
Film Capacitors .47uF 50V 10% PCM5
Nichicon UKL1C101KPDANA
Aluminium Electrolytic Capacitors - Radial Leaded 16 Volt 100uF 8x11.5 10%
Wurth Elektronik 860160672001
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 50V 0.47uF 4K Hours 20% Radial
Nichicon UKL1H2R2KDDANATD
Aluminium Electrolytic Capacitors - Radial Leaded 2.2uF 50 Volts 10%
Nichicon UKL1E101KPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 25V 100uF 10% Low Leakage
Nichicon UFG1E222MHM
Aluminium Electrolytic Capacitors - Radial Leaded 25volts 2200uF 85c 16x35.5 7.5LS