UKL1V101MPD

Nichicon
647-UKL1V101MPD

UKL1V101MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 20% 35V Low Leakage Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:

18
Can Dispatch Immediately

On Order:

6,000
Expected 20-Nov-23

Factory Lead Time:

29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.19 $1.19
$0.833 $8.33
$0.549 $54.90
$0.342 $342.00
$0.316 $632.00
$0.281 $2,810.00
Product Attribute Attribute Value
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Low Leakage Electrolytic Capacitors
Radial
100 uF
35 VDC
+ 85 C
10 mm
5 mm
12.5 mm
1000 Hour
20 %
300 mA
- 40 C
Straight
UKL
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 7 uA
Package/Case: 10 mm x 12.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1.490 g

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
Nichicon UKL1E100KDDANATA
Aluminium Electrolytic Capacitors - Radial Leaded 10UF 25V
WIMA MKS2B041001C00KSSD
Film Capacitors 1uF 50 Volts 10%
onsemi KSC2383YTA
Bipolar Transistors - BJT NPN Epitaxial Transistor
Omron MY4-02 DC24
General Purpose Relays 4PDT (4FormC) 24VDC Coil Through Hole
Nichicon UKL1H3R3MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 50 Volt 3.3uF 105C
Nichicon UKL1E100MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 10uF 105C
Nichicon UKL1E4R7MDDANA
Aluminium Electrolytic Capacitors - Radial Leaded 25 Volt 4.7uF 5x11 20%
Nichicon UPW1C221MPD1TA
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 16 Volts 20% AEC-Q200
Nichicon UPW1H101MPD1TD
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 50 Volts 20% AEC-Q200